You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose First Aid Kit in Nylon Case - 

K539A

K539A - General Purpose First Aid Kit in Nylon Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K539A
Order Code:
HE33839
Product Range
-
Also Known As:
GTIN UPC EAN: 5037331011295

Product Overview

An essential First Aid Kit for work, leisure or travel, contains over 50 first aid items and is supplied in a nylon zipped case or vinyl wallet. The first aid kit is easy to use and comes with a First Aid Guidance Leaflet, enabling ordinary people to give first aid without special previous training. It is important to have a well-stocked first aid kit in your home in order to protect your family from unexpected accidents. Includes plasters, dressings, wipes, disposable gloves and other first aid essentials. Also includes burn dressing sachets for treating minor injuries quickly and efficiently.
  • An essential First Aid Kit for work, leisure or travel
  • Supplied in a soft case
  • Fully stocked
  • Practical storage
  • Size: 21cm x 6.5cm x 13cm

Contents

First Aid Guidance Leaflet, 20x HypaPlast Washproof Plasters, 1x HypaCover First Aid Dressing, 12x12cm, 1x HypaCover First Aid Dressing, 18x18cm, 1x HypaCover Eye Dressing, 2x HypaCover Low Adherent Dressings, 1x HypaBand Triangular Bandage, 10x HypaClean Moist Wipes, 1x Dressing Scissors, 2x HypaTouch Disposable Gloves (Pair), 1x HypaPlast Washproof Strapping, 3x Burn Dressing Sachets (3.5g), 12x HypaBand Safety Pins

Product Information


:
Standard First Aid Dressing Kit

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5037331011295

73 In stock Need more?

???PF_PDP_RSP_SUP???

£13.07 ( £15.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.07 (£15.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --