You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20 LED Fairy Lights Warm White 2.4m Battery Operated - 

LB071941WW

LB071941WW - 20 LED Fairy Lights Warm White 2.4m Battery Operated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
LB071941WW
Order Code:
LP06223
Also Known As:
GTIN UPC EAN: 5050882258568

Product Overview

  • 20 LED lights
  • Perfect for decorating small objects around the home
  • Ideal for use on plants or in vases
  • Battery Box to 1st Bulb: 0.3m
  • Distance Between Bulbs: 10cm
  • 1st to last bulb: 190cm
  • Overall length: 2.2m
  • Cable colour: clear
  • Requires 3x AA batteries (not included)

Product Information


:
Fairy Lights

:
Battery

:
1.9m

:
20LEDs

:
Indoor Use

:
Warm White

:
Clear

:
No

:
AA x3

:
Static & Flashing Mix

:
300mm

:
100mm

:
-

:
-

:
No

:
4.5V

:
LED

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5050882258568

151 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£1.91 ( £2.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.91 (£2.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --