You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Battery Operated Fairy Lights, White, 5m -
LB112383W
Product Overview
- Ideal for Christmas trees, wreaths, garlands, window displays, topiary balls etc.
- Suitable for indoor and outdoor use
- Battery operated with IP44 rated waterproof battery compartment
- No trailing power wires
- Easy to use push button controller
- 8 different lighting functions
- Timer Function - Choose to have the lights off / on / 6 hours on 18 hours off
- Lights can automatically come on at the same time every day
- Up to 30 days battery life from 3x AA batteries (not included)
- Non-replaceable LEDs
- Cable colour: Green
- Distance between lights 10cm
- Battery compartment to 1st light: 0.3m (approx)
- 1st light to last light length: 5m (approx)
Product Information
Technical Documents (0)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.54 (£4.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.