You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25mm x 10m 12 Bar Layflat PVC Pump Hose, Blue - 

LFB-25-10

LFB-25-10 - 25mm x 10m 12 Bar Layflat PVC Pump Hose, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
LFB-25-10
Order Code:
SI16972
Product Range
Layflat PVC Pump Hoses
Technical Datasheet:
LFB-25-10   Datasheet
See all Technical Docs

Product Range Selector (Layflat PVC Pump Hoses)

See all from this product range

Product Overview

A quality layflat PVC Hoses, ideal for discharge of water from a water pump, also suitable for irrigation and water supply applications.
  • Blue PVC
  • Reinforcenet: Polyester
  • Length: 10m
  • Application: Conveyance and discharge of water
  • Suitable for irrigation and water supply applications

Footnotes

Note: Contains DBP

Product Information


:
12bar

:
10m

:
25mm

:
27.4mm

:
Layflat PVC Pump Hoses

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£9.03 ( £10.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.03 (£10.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.28 (£9.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --