You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm x 10m 12 Bar Layflat PVC Pump Hose, Blue -
LFB-32-10
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- LFB-32-10
- Order Code:
- SI16973
- Product Range
- Layflat PVC Pump Hoses
- Technical Datasheet:
- LFB-32-10 Datasheet
Product Range Selector (Layflat PVC Pump Hoses)
See all from this product rangeProduct Overview
- Blue PVC
- Reinforcenet: Polyester
- Length: 10m
- Application: Conveyance and discharge of water
- Suitable for irrigation and water supply applications
Footnotes
Product Information
- :
- 12bar
- :
- 10m
- :
- 32mm
- :
- 34.4mm
- :
- Layflat PVC Pump Hoses
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.00 (£13.20) | ( ) |
5+ | £10.10 (£12.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.