You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600mAh 3.7V LiPo Rechargeable Battery -
LP-443440-1S-3
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- LP-443440-1S-3
- Order Code:
- BT06798
- Product Range
- 1S-3 Lithium Polymer Batteries
- Technical Datasheet:
- LP-443440-1S-3 Datasheet
Product Range Selector (1S-3 Lithium Polymer Batteries)
See all from this product rangeProduct Overview
- Nominal voltage is 3.7V (average voltage at 0.2C discharge)
- Charge voltage of 4.2V
- Maximum charging current is 560mA
- Charging temperature range from 0°C to 45°C
- Discharging temperature range from -20°C to 60°C
- Dimensions (HxWxD): 4.2x34x41mm
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Battery only
Warnings
Product Information
- :
- 3.7V
- :
- Lithium Polymer
- :
- 600mAh
- :
- -
- :
- Connector
- :
- 4.2mm
- :
- 34mm
- :
- 1
- :
- -
- :
- 41mm
- :
- 13g
- :
- -
- :
- -
- :
- -
- :
- 1S-3 Lithium Polymer Batteries
Technical Documents (2)
358 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.97 (£8.36) | ( ) |
5+ | £6.67 (£8.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.