You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180 Multi-Coloured LED Christmas Net Lights 1.7 x 1.2m -
LV122741M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV122741M
- Order Code:
- LP07528
- Product Range
- Premier LED Net Lights
- Also Known As:
- GTIN UPC EAN: 5050882339359
Product Range Selector (Premier LED Net Lights)
See all from this product rangeProduct Overview
- Ideal for decorating trees, hedges or window displays
- Safe extra low voltage for indoor or outdoor use
- Lead length from plug to first bulb: 10m (approx)
- Lead Length from first bulb to last 1.7x.1.2m (approx)
Product Information
- :
- Christmas Net Lights
- :
- Mains
- :
- -
- :
- 180LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 10m
- :
- -
- :
- 1.2m
- :
- 1.7m
- :
- No
- :
- 230V
- :
- LED
- :
- Premier LED Net Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
24 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.29 (£21.95) | ( ) |
3+ | £16.95 (£20.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.