You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5x 20cm LED Snowing Shower Lights, White -
LV131167
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV131167
- Order Code:
- LP12954
- Product Range
- Snowing Shower Lights
- Also Known As:
- GTIN UPC EAN: 5053844017791
Product Range Selector (Snowing Shower Lights)
See all from this product rangeProduct Overview
- 5x 20cm Icicle lights
- 12 LEDs per icicle
- Spacing of 40cm between icicles
- Suitable for indoor and outdoor use
- Lit length: 2m
- Lead cable: 5m
- Mains powered
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- White
- :
- -
- :
- LED
- :
- Snowing Shower Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.04 (£10.85) | ( ) |
3+ | £8.46 (£10.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.