You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200 LED Warm White Ultrabright Waterfall / Tree Net Lights with Timer, 6.9m -
LV184720WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV184720WW
- Order Code:
- LP12916
- Also Known As:
- GTIN UPC EAN: 5053844223758
Product Overview
- 200x LEDs
- 10x 1.9m light strands than form rings you place over your tree
- Suitable for indoor or outdoor use
- Suitable for 5-6ft. trees
- Green-coloured cable
- 9x lighting functions, including 8-hours on and 16-hours off
- Distance between LEDs: 10cm
Product Information
- :
- Christmas Net Lights
- :
- Mains
- :
- 1.9m
- :
- 200LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 5m
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.48 (£8.98) | ( ) |
3+ | £7.06 (£8.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.