You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16cm White LED Christmas Acrylic Birds, 5 Piece -
LV191007
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV191007
- Order Code:
- LP12131
- Product Range
- Christmas LED Acrylic Birds
- Also Known As:
- GTIN UPC EAN: 5053844274873
Product Range Selector (Christmas LED Acrylic Birds)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 5 Piece set
- Each bird has clip in order to clip on to trees, branches or gutters
- 30x White LEDs
- Lead length: 9m
- 1st bulb to last bulb lead length: 4m
- Dimensions: 9x16x7cm
Product Information
- :
- Christmas LED Acrylic Birds
Technical Documents (1)
Also Known As
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.69 (£17.63) | ( ) |
3+ | £13.95 (£16.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.