You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400 LED Micro Starburst Light with Silver Wire, Multi-Action, White -
LV201451W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201451W
- Order Code:
- LP12878
- Product Range
- Micro Brights - Starburst Lights
- Also Known As:
- GTIN UPC EAN: 5053844288283
Product Range Selector (Micro Brights - Starburst Lights)
See all from this product rangeProduct Overview
- Suitable for indoor & outdoor use
- 400x White Pinwire LED Lights
- Functions: Combination, Steady On, In Wave, Twin-Light Chasing, In Wave/Twinkle Flashing, Slo-Glo, Stepping On, Slow-Fade
- Timer function (8 hours on & 16 hours off)
- Lit Length: 9.5m
- Total length: 14.5m
- 1st to Last bulb: 9.5m
- Lead Cable: 5m
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 9.5m
- :
- 400LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 5m
- :
- 500mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Micro Brights - Starburst Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.84 (£16.61) | ( ) |
3+ | £12.24 (£14.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.