You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

400000lx Light Meter - 

LX-1308

LX-1308 - 400000lx Light Meter
LX-1308 - 400000lx Light Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
LX-1308
Order Code:
IN05150
Product Range
-
Technical Datasheet:
LX-1308   Datasheet
See all Technical Docs

Product Overview

Easy-to-use light meter with wide measuring range up to 400,000 lux, large LCD display, 41-segment analogue bargraph, relative mode and user-selectable measuring units. Ideal for environmental monitoring, health and safety checks, and industrial applications.
  • Measures both Lux and Foot Candles (FC), user selectable
  • Manual range selection of 5 ranges (Lux), 4 (FC)
  • Impact-resistant ABS case with protective rubber boot
  • Silicon photo diode sensor and spectral response filter
  • Fully cosine corrected
  • Sensor connected to the instrument by a fixed approx 1.5 metre coiled cable
  • Measuring rate of 1.5 times per second
  • Easy to read - large 43mm backlit LCD display with 41 segment bar graph and function indicators
  • Peak hold, Data hold and Max/min hold
  • Relative reading
  • Over range indication
  • Reset function
  • Auto power off and low battery indication

Contents

Supplied with carry pouch, rubber boot, protective lens cap & 9V battery

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
400000lx

:
100lx

:
10%

:
170mm

:
80mm

:
43mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£70.73 ( £84.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.73 (£84.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £67.38 (£80.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --