You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W IP65 LED Floodlight -
LX-FL50W
Product Overview
- Suitable for walls, driveways, buildings, security lighting, porch lighting, workshop, lighting and area flood lighting
- Easy to install
- Energy saving 60%
- Long life of 60,000 hours
- Material: Aluminium with temper glass
- 1m 3-core mains cable attached
- 3-Year manufacturer's warranty
- Colour Temp: 6000K
Product Information
- :
- LED
- :
- 50W
- :
- 6000K
- :
- 5500lm
- :
- -
- :
- IP65
- :
- 228mm
- :
- 38mm
- :
- 223mm
- :
- -
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.90 (£59.88) | ( ) |
3+ | £47.70 (£57.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.