You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M3 Nylon Washers, 50 Pack - 

M3 Nylon Washers

M3 Nylon Washers - M3 Nylon Washers, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
M3 Nylon Washers
Order Code:
FN00701
Product Range
-

Product Overview

Nylon 6.6 washers supplied in bags of 50.
  • Durable Nylon Construction: Lightweight, strong, and wear-resistant
  • Non-Conductive: Ideal for electrical insulation and protection
  • Corrosion & Moisture Resistant: Ensures long-lasting performance in various environments
  • Reduces Friction & Wear: Helps prevent damage between fastened components
  • Versatile Applications: Suitable for electronics, automotive, and general-purpose use

Product Information


:
3mm

:
7mm

:
Nylon 6.6 (Polyamide 6.6)

:
M3

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

472 In stock Need more?

???PF_PDP_RSP_SUP???

£1.46 ( £1.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.46 (£1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.29 (£1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --