You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M5 x 30mm BZP High Tensile Steel Set Screws / Bolts, Hex, 50 Pack -
M5 X 30 HEX SS BZP
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- M5 X 30 HEX SS BZP
- Order Code:
- FN00302
- Product Range
- High Tensile Steel Hex Bolts
Product Range Selector (High Tensile Steel Hex Bolts)
See all from this product rangeProduct Overview
- Hex Head Design: Allows for easy tightening with a wrench or spanner
- Fully Threaded: Ensures maximum grip and secure fastening
- Bright Zinc-Plated (BZP) Finish: Provides corrosion resistance for long-lasting performance
- Versatile Applications: Ideal for construction, engineering, and DIY projects
- Durable Steel Construction: Ensures strength and reliability in demanding conditions
Product Information
- :
- -
- :
- M5
- :
- 30mm
- :
- Bright Zinc
- :
- Steel
- :
- Hex Head
- :
- High Tensile Steel Hex Bolts
Technical Documents (0)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.55 (£4.26) | ( ) |
5+ | £3.13 (£3.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.