You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HypaClean Alcohol Hand Sanitiser Gel, 500ml -
M6852PM
- Manufacturer Part No:
- M6852PM
- Order Code:
- HE33809
- Product Range
- HypaClean Hand Gel
- Also Known As:
- GTIN UPC EAN: 5037331007205
Product Range Selector (HypaClean Hand Gel)
See all from this product rangeProduct Overview
- Kills 99.9% of all bacteria
- Rub contains hand friendly moisturisers, emollients and special skin protection, effective against a wide range of bacteria and viruses
- Contains denatured ethanol with emollient
- Effective against a wide range of bacteria and viruses
Product Information
- :
- Hand Sanitiser
- :
- Bottle
- :
- 500ml
- :
- -
- :
- HypaClean Hand Gel
Technical Documents (1)
Also Known As
102 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.47 (£4.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.