You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M8 x 20mm BZP High Tensile Steel Set Screws / Bolts, Hex, 50 Pack - 

M8 X 20 HEX SS BZP

M8 X 20 HEX SS BZP - M8 x 20mm BZP High Tensile Steel Set Screws / Bolts, Hex, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
M8 X 20 HEX SS BZP
Order Code:
FN00309
Product Range
High Tensile Steel Hex Bolts

Product Range Selector (High Tensile Steel Hex Bolts)

See all from this product range

Product Overview

ISO metric, grade 8.8 steel, zinc plated, hexagon head set screws. Advantages over ordinary mild steel equivalent set screws is an increased strength capacity, (minimum ultimate tensile strength 80kgf/mm or 800Mpa). This increased strength allows fewer or smaller diameter fasteners to be used. Increased strength also gives greater impact, shock and vibration loads when tightened correctly. 50 set screws per pack.
  • Hex Head Design: Allows for easy tightening with a wrench or spanner
  • Fully Threaded: Ensures maximum grip and secure fastening
  • Bright Zinc-Plated (BZP) Finish: Provides corrosion resistance for long-lasting performance
  • Versatile Applications: Ideal for construction, engineering, and DIY projects
  • Durable Steel Construction: Ensures strength and reliability in demanding conditions

Product Information


:
-

:
M8

:
20mm

:
Bright Zinc

:
Steel

:
Hex Head

:
High Tensile Steel Hex Bolts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£4.34 ( £5.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.34 (£5.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.04 (£4.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --