You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M8 x 50mm Satellite Dish Fixing Kit, 100 Pack -
M8x50 Satallite Sets
Product Overview
- Strong and Durable: Constructed from high-quality materials to withstand outdoor conditions and provide long-lasting performance
- Versatile Applications: Ideal for satellite installations, furniture assembly, and other general fastening tasks
- Reliable Fastening Solution: Ensures secure attachment in various applications, enhancing stability and safety
- Complete Kit: Provides all necessary components for secure installation, ensuring convenience and ease of use
- Screw - M8 x 50mm
- Plug - M10 x 50mm
- Drill Hole Required: 10mm
Product Information
- :
- -
- :
- M8
- :
- Hex
- :
- 50mm
- :
- 50mm
- :
- Metal
- :
- Bright Zinc
- :
- -
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.76 (£20.11) | ( ) |
5+ | £14.01 (£16.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.