You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3V DC Vibration Motor, 14,000 RPM -
MC02743
Product Overview
- Coreless motor design
- Rated voltage: 3V DC
- Operating range: 1.7V - 3.6V DC
- Rated speed: 14,000 RPM (±2000 RPM)
- Vibration amplitude: 1.5
- Rated current: 75mA
- Stall current: 140mA (maximum)
- Pre-wired with red and black leads, 90mm in length
- Dimensions (LxØ): 12x6mm
- Weight: 1.85g
Product Information
- :
- Single Phase
- :
- 3V
- :
- 14000rpm
- :
- -
Technical Documents (0)
171 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.24 (£1.49) | ( ) |
10+ | £1.20 (£1.44) | ( ) |
50+ | £1.14 (£1.37) | ( ) |
100+ | £1.05 (£1.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.