You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Capacitor, 1000nF 50V - 

MCRR50105X7RK0050

MCRR50105X7RK0050 - Capacitor, 1000nF 50V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRR50105X7RK0050
Order Code:
CA05524
Product Range
MCRR Series
See all Technical Docs

Product Range Selector (MCRR Series)

See all from this product range

Product Overview

The Multicomp MCRR series capacitors are cost effective, radial leaded multilayer ceramic capacitors (MLCC) with X7R dielectric material. These MLCC capacitors consist of conducting material and electrodes with high density and high efficiency ceramic condensers. C0G dielectric can used in tuned circuits and filters where low loss and stability are required.
  • High reliability and performance
  • Capacitance value ranges from 1000pF to 1μF
  • Rated voltage of 50VDC, 63VDC and 100VDC
  • ±5%, ±10% and ±20% tolerance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
1µF

:
50V

:
± 10%

:
PC Pin

:
X7R

:
5.08mm

:
MCRR

:
Radial Leaded

:
MCRR Series

:
-

:
7.62mm

:
3.81mm

:
7.62mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.68 ( £0.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --