You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed Active HDMI Lead, Male to Male with USB Power, 40m Black -
NLHDMI-EXT40M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- NLHDMI-EXT40M
- Order Code:
- AV25557
- Product Range
- -
- Technical Datasheet:
- NLHDMI-EXT40M Datasheet
Product Overview
- Built-in active booster
- Supports 2160p resolution @30Hz, 10.2Gb/s (v1.4)
- Supports 3D over HDMI
- HDMI Ethernet and audio return channels
- Optional USB power
- Double shielded
- Gold plated OFC connectors
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug + USB Plug
- :
- HDMI Plug, USB Plug
- :
- 131ft
- :
- 40m
- :
- Black
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £90.64 (£108.77) | ( ) |
3+ | £84.46 (£101.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.