You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hanging Scale, 50kg -
OCS-50
Product Overview
- LCD display with unit
- Impact resistant ABS plastic case with membrane keypad and fascia
- Hanging 25mm stainless steel ‘S’ hook with carbine-style snap mechanism
- Overload protection
- Instant readings and data hold
- Tare facility over full range
- Plus/Minus weighing for check weight applications
- Auto power off & battery warning
- Supplied with two hooks & batteries
- Scales weight: 400g
Product Information
- :
- Hanging Scale
- :
- 50kg
- :
- 20g
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.55 (£66.66) | ( ) |
3+ | £53.60 (£64.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.