You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
x3.3 Eye Glass for Glasses 3" FL -
OP1038/30
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- OP1038/30
- Order Code:
- TL00514
- Also Known As:
- GTIN UPC EAN: 5056402207870
Product Overview
- Focal length eyeglass for spectacle wearers
- The eyeglass has a black metal body with a glass lens
- Simply clip onto the top of your spectacle frames
- Can be flicked up and out of the way when not in use
- Suitable for right or left eye on both conventional and bifocal spectacles
Product Information
- :
- Loupe
- :
- -
- :
- Inspection, Hobbyists
- :
- 3.3x
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.16 (£7.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























