You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Push Button Switch, Momentary, 250V AC, 3A - 

P12731128000

P12731128000 - Push Button Switch, Momentary, 250V AC, 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLVENO MOLVENO
Manufacturer Part No:
P12731128000
Order Code:
SW05525
Technical Datasheet:
P12731128000   Datasheet
See all Technical Docs

Product Overview

  • Terminals: 2.8mm fast-on tabs
  • Cut-out diameter: 16mm

Product Information


:
Momentary Spring Return

:
-

:
DPST

:
Solder Lug

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£1.75 ( £2.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.65 (£1.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.47 (£1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --