You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600W EU to UK Transformer Convertor Plug in Black Rated at 2.5A - 

PCP BLACK 3A

PCP BLACK 3A - 600W EU to UK Transformer Convertor Plug in Black Rated at 2.5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCP BLACK 3A
Order Code:
PW00900
Product Range
-
Technical Datasheet:
PCP BLACK 3A   Datasheet
See all Technical Docs

Product Overview

Useful mains adaptors allowing 2-pin European plug-in power adaptors to be used with UK sockets. The adaptors feature specially designed pads to grip onto the plug body of power adaptors for a secure attachment. The pads are engaged by tightening two screws and maintain their integrity over time.
  • Quick and easy to fit
  • Suitable for power adaptors with a weight of up to 450g
  • Converts European equipment for use in the UK
  • Compact design
  • External fuse access
  • Available in black or white
  • BS approved

Product Information


:
Euro (2-pole)

:
UK BS1363 Plug

:
2.5A

:
3A

:
Black

:
PP (Polypropylene) Body

:
240V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,454 In stock Need more?

???PF_PDP_RSP_SUP???

£2.14 ( £2.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.14 (£2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.99 (£2.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --