You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desk Dispenser for 25mm Tape -
PD317
- Manufacturer:
- Q CONNECT Q CONNECT
- Manufacturer Part No:
- PD317
- Order Code:
- OE05156
- Also Known As:
- GTIN UPC EAN: 5705831012943
Product Overview
- Fits both small and large core rolls
- Attractive coloured finish
- Non slip base
- Dispenses tape up to 25mm wide (tape not included)
- Dimensions (HxWxD): 85x55x160mm
Footnotes
Product Information
- :
- Tape Dispenser
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.73 (£5.68) | ( ) |
5+ | £4.19 (£5.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.