You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Infrared Security Beam Sensor 7m Range - 

PEM7D/UK

PEM7D/UK - Infrared Security Beam Sensor 7m Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
PEM7D/UK
Order Code:
SR05489
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329304461

Product Overview

Complete infrared security system, which is simple to install, allowing low cost monitoring of door or walkway, announcing intruder or customer. Ideal for shops, offices, warehouses and receptions.
  • Retro-reflection IR photoelectric beam sensor
  • Adjustable activation time (3-30 sec) and volume
  • Nominal detection range 7m
  • 1 second duration for chime, 30 seconds for alarm
  • 9V dc, 200mA power supply included
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5410329304461

8 In stock Need more?

???PF_PDP_RSP_SUP???

£68.18 ( £81.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £68.18 (£81.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £66.66 (£79.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --