You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700W ATX PSU with PFC -
PSU700BUILDERBLACK
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- PSU700BUILDERBLACK
- Order Code:
- CS33395
- Product Range
- Builder ATX PFC PSUs
- Also Known As:
- GTIN UPC EAN: 5055492408488
Product Range Selector (Builder ATX PFC PSUs)
See all from this product rangeProduct Overview
- Efficient, quiet cooling from a 12cm fan
- Compliant with ATX 12V, V2.0 standard
- Outputs: 6x SATA, 3x 4-pin Molex, 1x 6+2 pin PCI-Ex, 1x FDD
- 20+4 pin and 4+4-pin 12V main connectors
Product Information
- :
- ITE
- :
- 11Outputs
- :
- 700W
- :
- 3.3V
- :
- 18A
- :
- 5V
- :
- 20A
- :
- 12V
- :
- 48A
- :
- -12V
- :
- 300mA
- :
- 200V AC to 240V AC
- :
- Fixed
- :
- Builder ATX PFC PSUs
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.61 (£25.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























