You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HypaBand Safety Pins, 12 Pack -
Q2101
Product Overview
- HSE compliant first aid safety pins
- Ideal for securing bandages and dressings
- Durable stainless steel construction
- Also suitable for crafts, hobbies and other everyday uses
- Assorted Sizes - 4x Small (2.5cm), 4x Medium (3cm) & 4x Large (3.5cm)
Contents
4x Small (2.5cm), 4x Medium (3cm) & 4x Large (3.5cm)
Product Information
- :
- Safety Pin
- :
- -
- :
- -
Technical Documents (0)
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.80 (£0.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.