You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Marshall Hi-Vis Vest - XXL / XXXL -
Q4211.
Product Range Selector (Fire Marshall Hi-Vis Vests)
See all from this product rangeProduct Overview
- Clear text on the back
- Confirms to BS EN471 Class 2
- High Visibility 5cm Tape Strips (true reflective not just bright silver cloth)
- Hook and loop fastening
- Made from 100% knitted polyester tricot, 120gsm
- Easy to wash (retains reflective qualities)
Product Information
- :
- Waistcoat
- :
- Yellow
- :
- XX Large / XXX Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Fire Marshall Hi-Vis Vests
Technical Documents (0)
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.73 (£9.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.