You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG58 Thin Ethernet BNC Male to Male Lead, 5m -
RG58-5
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- RG58-5
- Order Code:
- CS31434
- Product Range
- Pro Signal - Thin Ethernet Leads
- Technical Datasheet:
- RG58-5 Datasheet
Product Range Selector (Pro Signal - Thin Ethernet Leads)
See all from this product rangeProduct Overview
- Ready made ethernet cable assemblies
- For use in Thin wire ethernet and “CheaperNet” applications
- 50Ω RG58 Cable with BNC plugs
Product Information
- :
- BNC Plug
- :
- BNC Plug to BNC Plug
- :
- 5m
- :
- BNC Plug
- :
- 16.4ft
- :
- Black
- :
- Pro Signal - Thin Ethernet Leads
Technical Documents (1)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.03 (£6.04) | ( ) |
| 10+ | £4.63 (£5.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























