You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Reon 4W E14 Candle Bulb, Frosted 3000K -
RLCND04E14-30-N
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- RLCND04E14-30-N
- Order Code:
- LP08967
- Technical Datasheet:
- RLCND04E14-30-N Datasheet
Product Overview
- Save energy up to 85% compared with filament lamp
- Long life of 20,000h
- Instant start
- No UV output
- Mercury free
Product Information
- :
- Frosted Candle
- :
- E14 / SES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- -
- :
- 30W
- :
- 320lm
- :
- 4W
- :
- 230V
- :
- A+
- :
- 102mm
- :
- 39mm
- :
- -
Technical Documents (1)
70 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.87 (£1.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.