You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-10mm Micafil Vermiculite, 100L Bag - 

RVMV-L707D-LARGE

RVMV-L707D-LARGE - 2-10mm Micafil Vermiculite, 100L Bag
RVMV-L707D-LARGE - 2-10mm Micafil Vermiculite, 100L Bag
RVMV-L707D-LARGE - 2-10mm Micafil Vermiculite, 100L Bag

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
RVMV-L707D-LARGE
Order Code:
SA03482
Product Range
-
Also Known As:
GTIN UPC EAN: 5038887000016
Technical Datasheet:
RVMV-L707D-LARGE   Datasheet
See all Technical Docs

Product Overview

The Vermiculite 2mm-10mm (100L) is a high-quality, lightweight mineral used for a variety of applications, including horticulture, construction, and insulation. Known for its excellent moisture retention and aeration properties, vermiculite enhances soil structure, promoting healthy plant growth. Its ability to expand when heated makes it ideal for fireproofing, insulation, and packaging sensitive items. Whether for gardening, improving soil conditions, or as an insulation material, this large 100L bag provides you with a versatile, durable, and eco-friendly solution for multiple uses.
  • 2mm-10mm Granules: Ideal size for horticultural and insulation applications
  • High Moisture Retention: Enhances plant growth by improving soil aeration and water retention
  • Versatile Uses: Suitable for gardening, fireproofing, insulation, and packaging
  • Lightweight & Durable: Easy to handle while providing long-lasting benefits
  • Eco-Friendly: Made from natural minerals, safe for the environment

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5038887000016

20 In stock Need more?

???PF_PDP_RSP_SUP???

£49.79 ( £59.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.79 (£59.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --