You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unshielded Cat6 Female to Female Coupler, White - Rear Outlet 90° to Front Outlet -
S-ACK90WH
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- S-ACK90WH
- Order Code:
- CS20092
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386505668
Product Overview
- High performance 90° keystone network coupler
- Designed to fit industry standard faceplates, backboxes and patch panels
- Slim, compact design enables use in applications with limited available space
- Meets Category 6 data transfer rates
- Dimensions (HxWxD): 20x17x36mm
Product Information
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Receptacle
- :
- 1Ways
- :
- Receptacle
- :
- 1Ways
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.59 (£4.31) | ( ) |
| 3+ | £3.25 (£3.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























