You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dynamic Microphone Cartridge -
SA-18
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- SA-18
- Order Code:
- MP33261
- Technical Datasheet:
- SA-18 Datasheet
Product Overview
- Frequency range: 100Hz - 10kHz
- Sensitivity: 1mV/Pa/1kHz
- Impedance: 200Ω
Product Information
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.32 (£7.58) | ( ) |
5+ | £5.06 (£6.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.