You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chukka Safety Boot, Black Size 4 -
SBU0204
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- SBU0204
- Order Code:
- HE35515
- Also Known As:
- GTIN UPC EAN: 5019200022816
Product Range Selector (Safety Chukka Boots)
See all from this product rangeProduct Overview
- Steel toe cap and protective midsole
- Double density PU shock absorbent and fuel oil resistant sole
- Energy absorbing cushioned heel to reduce foot fatigue
- Fully moulded and removable insole
- Wide fitting for added comfort
- Safety rating EN20345 SB-P SRC
Product Information
- :
- Male
- :
- EN20345
- :
- 5
- :
- 4
- :
- 37
- :
- Black
- :
- Safety Boot
- :
- Rubber Sole, Chemical and Oil Resistant
- :
- Leather
- :
- Safety Chukka Boots
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.68 (£11.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.