You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wieland GST18 Male to UK Female Lead, Black, 1m -
SHGST18MF1M
Product Range Selector (Wieland Mains Leads)
See all from this product rangeProduct Overview
- 2-Pole and earth
Product Information
- :
- GST18 Plug to GST18 Receptacle
- :
- 1m
- :
- 250V
- :
- Black
- :
- Wieland Mains Leads
- :
- 3.28ft
Technical Documents (0)
Available for back order
Deliveries start from 17/08/25
Order now. Pay nothing until products are dispatched38 more will be available week commencing 17/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.50 (£5.40) | ( ) |
3+ | £4.17 (£5.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.