You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to Wieland GST18 Plug Mains Lead, Black, 3m -
SHGST18UK3M
Product Range Selector (Wieland Mains Leads)
See all from this product rangeProduct Overview
- 2-Pole and earth
- 13A Fuse fitted
Product Information
- :
- BS 1363 Plug to GST18 Plug
- :
- Mains Plug, UK
- :
- 3m
- :
- Wieland
- :
- 250V
- :
- Black
- :
- Wieland Mains Leads
- :
- 9.8ft
Technical Documents (0)
20 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
70 more will be available week commencing 17/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
70 more will be available week commencing 17/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.62 (£7.94) | ( ) |
3+ | £6.29 (£7.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.