You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Heat Shrink Sleeve Natural 2:1 Thin Wall - 10m - 

SHRSFR-135G(3.50NAT)10M

SHRSFR-135G(3.50NAT)10M - 3.5mm Heat Shrink Sleeve Natural 2:1 Thin Wall - 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
SHRSFR-135G(3.50NAT)10M
Order Code:
CB16023

Product Overview

  • Meets the AMS- DTL-23053/5 class1&3
  • Operating temperature -55°C to +135°C
  • Minimum shrink temperature 70°C
  • Resistant to common fluids and solvents
  • Approvals: UL224, 125C 600V VW-1
  • Flame retardant

Product Information


:
2:1

:
-

:
3.5mm

:
Natural

:
32.8ft

:
10m

:
-

:
1.75mm

:
PO (Polyolefin)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£3.93 ( £4.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.93 (£4.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.24 (£3.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --