You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16mm Heat Shrink End Cap Black -
SHWRSFM16MM
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- SHWRSFM16MM
- Order Code:
- CB16140
- Technical Datasheet:
- SHWRSFM16MM Datasheet
Product Overview
- Used to seal cable ends during installation/storage, protects ends against oxidation, ozone, UV, etc
- Coated with hot-melt adhesive to ensure reliable seal of cable ends
- Continuous operation temperature: -45°C to +105°C
- Shrink temperature: start at 110°C, and fully recovered at 130°C
Product Information
- :
- End Cap
- :
- -
- :
- 16mm
- :
- Black
- :
- -
- :
- 8mm
- :
- 3:1
Technical Documents (1)
409 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.27 (£1.52) | ( ) |
5+ | £1.09 (£1.31) | ( ) |
10+ | £0.89 (£1.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.