You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature Panel Switch Slide, Vertical, 50VDC, 0.5A, 1P2T - 

SS12D07G5

SS12D07G5 - Miniature Panel Switch Slide, Vertical, 50VDC, 0.5A, 1P2T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
SS12D07G5
Order Code:
SW05531
Technical Datasheet:
SS12D07G5   Datasheet
See all Technical Docs

Product Overview

  • Insulation resistance: 500MΩ at 500VDC
  • Withstanding Voltage: 500VAC for 1 minute
  • Dimensions (WxHxD): 6.57x15.43x18.6mm

Product Information


:
SPDT

:
(On)-Off

:
Panel

:
-

:
500mA

:
-

:
50V

:
Vertical

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --