You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Min/Max Memory Alarm Thermometer with -50°C to +150°C Temperature Measurement Range -
ST-9258
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- ST-9258
- Order Code:
- IN04916
- Product Range
- -
- Technical Datasheet:
- ST-9258 Datasheet
Product Overview
- 100mm x Ø4mm stainless steel penetration probe with handle and 1m cable
- Audible alarm at programmable high/low temperature limits
- Min/Max memory and data hold function
- Impact resistant case features desk stand and cable storage compartment
- Auto power off and low battery indication
- 30mm LCD display with function indicators
- One second sampling rate
Product Information
- :
- -50°C to +150°C
- :
- 120mm
- :
- 60mm
- :
- 20mm
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 09/12/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 09/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.23 (£33.88) | ( ) |
| 5+ | £26.97 (£32.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























