Print Page
Miniature Pushbutton Momentary Switch, Red, 1NO, 50V, 200mA, Off-(On) - SW05489

Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.29 |
| 10+ | £0.25 |
| 50+ | £0.23 |
| 100+ | £0.21 |
Price for:Each
Minimum: 1
Multiple: 1
£0.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Switch Operation
Off-(On)
Switch Terminals
Solder
Contact Configuration
1NO
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003