You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dry Powder Fire Extinguisher 2kg - ABC -
SWFE2G
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWFE2G
- Order Code:
- CP06268
- Also Known As:
- GTIN UPC EAN: 5026637607721
Product Overview
- 2kg Dry powder ABC fire extinguisher with gauge
- Fitting bracket included
- In accordance to En3 & CE0062 standards
- Class A - Combustible solid items such as Wood, Plastic & Paper
- Class B - Flammable Fuels/Liquids such as Petrol, Deisel, Oil & Parrafin
- Class C - Flammable Gases such as Acetylene, LPG & Natural Gas
- Dry powder can also be used on electrical fires as powder is not a conductor of electricity
Product Information
- :
- A, B, C
- :
- Dry Powder
- :
- -
- :
- 2 kg
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.04 (£34.85) | ( ) |
5+ | £27.25 (£32.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.