You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

150W / 300W Peak Power 12V Inverter - 

SWINV150

SWINV150 - 150W / 300W Peak Power 12V Inverter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SWINV150
Order Code:
CP06251
Also Known As:
GTIN UPC EAN: 5026637610882

Product Overview

  • Operate your 230V UK standard appliances using a 12V car battery or portable 12V power source
  • Converts 12V DC 230V AC
  • Ideal for All 12V cars, 4X4’s SUV’s & motorcycles
  • Also suitable for caravans, camping & boats
  • Operates items such as laptops, stereos, TV’s DVD’s , faxes, mobile phones etc.
  • Use for emergency power due to storms and blackouts
  • Single 230V-50Hz 3-prong UK socket
  • 300W peak power

Product Information


:
ITE

:
12VDC

:
1Outlets

:
1 Output

:
230V

:
150W

:
150W

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5026637610882

38 In stock Need more?

???PF_PDP_RSP_SUP???

£23.07 ( £27.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.07 (£27.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.07 (£25.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --