You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W / 600W Peak Power 12V Inverter -
SWINV300
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWINV300
- Order Code:
- CP06253
- Also Known As:
- GTIN UPC EAN: 5026637618970
Product Overview
- 600W peak power
- Operate your 230V UK standard appliances using a 12V car battery or portable 12V power source
- Ideal for use with all 12V cars, 4x4’s and motorcycles
- Also suitable for caravans, motor homes, camping, boats, laptops, stereos, TV’s mobile phones etc.
Product Information
- :
- ITE
- :
- 12VDC
- :
- 1Outlets
- :
- 230V
- :
- 300W
- :
- 300W
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.90 (£51.48) | ( ) |
5+ | £39.15 (£46.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.