You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500W / 1000W Peak Power 12V Inverter with USB -
SWINV500
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWINV500
- Order Code:
- CP06254
- Also Known As:
- GTIN UPC EAN: 5026637610905
Product Overview
- High surge power inverter converts 12V DC to 230V AC
- Ideal for cars, trucks, marina and camping applications
- Laptops, power tools, pumps, stereos, work lights, TVs, VCRs etc.
- Use for emergency power due to storms and blackouts
- Single 230V-50Hz 3-prong UK socket
- Complete with heavy-gauge battery cables
- 1000W peak power
Product Information
- :
- ITE
- :
- 12VDC
- :
- 1Outlets
- :
- 1 Output
- :
- 230V
- :
- 500W
- :
- 500W
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
29 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
9 more will be available week commencing 13/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
9 more will be available week commencing 13/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £51.64 (£61.97) | ( ) |
5+ | £49.37 (£59.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.