You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

800W / 1600W Peak Power 12V Inverter with USB - 

SWINV800

SWINV800 - 800W / 1600W Peak Power 12V Inverter with USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SWINV800
Order Code:
CP06255
Also Known As:
GTIN UPC EAN: 5026637610912

Product Overview

  • High surge power inverter
  • Converts 12V DC to 230V AC
  • 1600W peak power
  • Ideal for cars, trucks, marina and camping applications
  • Operate laptops, power tools, pumps, stereos, worklights, TVs, VCRs, etc.
  • Use for emergency power due to storms and blackouts
  • Single 230V-50Hz 3-prong UK socket
  • Complete with heavy-gauge battery cables

Product Information


:
ITE

:
12VDC

:
1Outlets

:
1 Output

:
230V

:
800W

:
800W

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5026637610912

6 In stock Need more?

???PF_PDP_RSP_SUP???

£48.22 ( £57.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.22 (£57.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £44.00 (£52.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --