You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240V Red Neon Indicator Signal Lamp -
SX33211F2G00000
- Manufacturer:
- SIGNAL LUX SIGNAL LUX
- Manufacturer Part No:
- SX33211F2G00000
- Order Code:
- SC15304
- Technical Datasheet:
- SX33211F2G00000 Datasheet
Product Range Selector (SX33211F2xxxxxx Series)
See all from this product rangeProduct Overview
- Temperature: T120
- Connections: 6.3mm tabs
Product Information
- :
- 240V
- :
- -
- :
- Red
- :
- 10mm
- :
- Round
- :
- -
- :
- SX33211F2xxxxxx Series
Technical Documents (1)
225 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.62 (£0.74) | ( ) |
25+ | £0.56 (£0.67) | ( ) |
100+ | £0.46 (£0.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.