You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

240V Amber Neon Indicator Signal Lamp - 

SX33211F2H00000

SX33211F2H00000 - 240V Amber Neon Indicator Signal Lamp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SX33211F2H00000
Order Code:
SC15305
Technical Datasheet:
SX33211F2H00000   Datasheet
See all Technical Docs

Product Range Selector (SX33211F2xxxxxx Series)

See all from this product range

Product Overview

The SX33211F2H00000 is a 240V amber indicator lamp.
  • Temperature: T120
  • Connections: 6.3mm tabs

Product Information


:
240V

:
-

:
Amber

:
10mm

:
Round

:
-

:
SX33211F2xxxxxx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

136 In stock Need more?

???PF_PDP_RSP_SUP???

£0.59 ( £0.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.44 (£0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --